Cart

RT1206FRE072K74L

YAGEO

RT1206 2,74K 1% 0,25W TK50
Supplier: Yageo
Matchcode: TF12062,74K1%
Rutronik No.: WRC44284
Unit Pack: 5000
MOQ: 50000
package: 1206
Packaging: REEL
On request
0.0106 $
530.00 $
Article with this quantity is not orderable.

Parameter

Resistor value
2,74K Ω
Package
1206
Res.tolerance
1 %
Power rating
0.25 W
Temp.coeff.
50 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
10
Automotive
NO
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?