Cart

RT1206DRD07100RL

YAGEO

TR1206 100R 0,5% 0,25W TK25
Supplier: Yageo
Matchcode: TR1206100R0,5%
Rutronik No.: WPR3816
Unit Pack: 5000
MOQ: 10000
package: 1206
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.02474 $
247.40 $

Prices

10,000 0.02474 $
50,000 0.0243 $

Parameter

Resistor value
100 Ω
Package
1206
Res.tolerance
0.5 %
Power rating
0.25 W
Temp.coeff.
25 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?