Cart

RT0805FRE0722K1L

YAGEO

TR0805 22,1K 1% 0,125W TK50
Supplier: Yageo
Matchcode: TR080522,1K1%
Rutronik No.: WPR1731
Unit Pack: 5000
MOQ: 50000
package: 0805
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0053 $
265.00 $

Prices

50,000 0.0053 $
100,000 0.005 $

Parameter

Resistor value
22,1K Ω
Package
0805
Res.tolerance
1 %
Power rating
0.125 W
Temp.coeff.
50 ppm
Max.oper.volt.
150 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?