Cart

RT0805FRE07133KL

YAGEO

RT0805 133K 1% 0,125W TK50
Supplier: Yageo
Matchcode: TF0805133K1%
Rutronik No.: WPR3996
Unit Pack: 5000
MOQ: 5000
package: 0805
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
On request
0.0056 $
28.00 $

Prices

5,000 0.0056 $
50,000 0.0052 $
100,000 0.005 $

Parameter

Resistor value
133K Ω
Package
0805
Res.tolerance
1 %
Power rating
0.125 W
Temp.coeff.
50 ppm
Max.oper.volt.
150 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
ABC-Code
C
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?