Cart

RT0805DRD0710RL

YAGEO

RT0805 10R 0,5% 0,125W TK25
Supplier: Yageo
Matchcode: TF080510R0,5%
Rutronik No.: WPR2260
Unit Pack: 5000
MOQ: 5000
package: 0805
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.078 $
390.00 $

Prices

5,000 0.078 $
50,000 0.0728 $
100,000 0.0695 $

Parameter

Resistor value
10 Ω
Package
0805
Res.tolerance
0.5 %
Power rating
0.125 W
Temp.coeff.
25 ppm
Max.oper.volt.
150 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
ABC-Code
C
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?