Cart

RT0805BRE078K06L

YAGEO

TR0805 8,06K 0,1% 0,125W TK50
Supplier: Yageo
Matchcode: TR08058,06K0,1%
Rutronik No.: WPR3469
Unit Pack: 5000
MOQ: 10000
package: 0805
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0586 $
586.00 $

Prices

10,000 0.0586 $
50,000 0.056 $

Parameter

Resistor value
8,06K Ω
Package
0805
Res.tolerance
0.1 %
Power rating
0.125 W
Temp.coeff.
50 ppm
Max.oper.volt.
150 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?