Cart

RT0805BRD0744K2L

YAGEO

RT0805 44,2K 0,1% 0,125W TK25
Supplier: Yageo
Matchcode: TF080544,2K0,1%
Rutronik No.: WPR5351
Unit Pack: 5000
MOQ: 10000
package: 0805
Packaging: REEL
On request
0.0258 $
258.00 $

Prices

10,000 0.0258 $
20,000 0.0252 $
30,000 0.0247 $
40,000 0.0241 $
Article with this quantity is not orderable.

Parameter

Resistor value
44,2K Ω
Package
0805
Res.tolerance
0.1 %
Power rating
0.125 W
Temp.coeff.
25 ppm
Max.oper.volt.
150 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
10
Automotive
NO
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?