Cart

RT0805BRB07221KL

YAGEO

TR0805 221K 0,1% 0,125W TK10
Supplier: Yageo
Matchcode: TR0805221K0,1%
Rutronik No.: WPR4576
Unit Pack: 5000
MOQ: 5000
package: 0805
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.07 $
350.00 $

Prices

5,000 0.07 $
50,000 0.0662 $

Parameter

Resistor value
221K Ω
Package
0805
Res.tolerance
0.1 %
Power rating
0.125 W
Temp.coeff.
10 ppm
Max.oper.volt.
150 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?