Cart

RT0603FRE10750RL

YAGEO

RT0603 750R 1% 0,1W TK50
Supplier: Yageo
Matchcode: TF0603750R1%
Rutronik No.: WRC42699
Unit Pack: 10000
MOQ: 10000
package: 0603
Packaging: REEL
Best Choice
In Stock
0.0042 $
42.00 $

Prices

10,000 0.0042 $
20,000 0.0035 $
40,000 0.0034 $
50,000 0.0033 $

Parameter

Resistor value
750 Ω
Package
0603
Res.tolerance
1 %
Power rating
0.1 W
Temp.coeff.
50 ppm
Max.oper.volt.
75 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?