Cart

RT0603FRE101KL

YAGEO

RT0603 1K 1% 0,1W TK50
Supplier: Yageo
Matchcode: TF06031K1%
Rutronik No.: WRC41404
Unit Pack: 10000
MOQ: 50000
package: 0603
Packaging: REEL
On request
0.0033 $
165.00 $

Prices

50,000 0.0033 $
150,000 0.0032 $

Parameter

Resistor value
1K Ω
Package
0603
Res.tolerance
1 %
Power rating
0.1 W
Temp.coeff.
50 ppm
Max.oper.volt.
75 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?