Cart

RT0603FRE07287KL

YAGEO

RT0603 287K 1% 0,1W TK50
Supplier: Yageo
Matchcode: TF0603287K1%
Rutronik No.: WPR3695
Unit Pack: 5000
MOQ: 50000
package: 0603
Packaging: REEL
On request
0.0032 $
160.00 $
Article with this quantity is not orderable.

Parameter

Resistor value
287K Ω
Package
0603
Res.tolerance
1 %
Power rating
0.1 W
Temp.coeff.
50 ppm
Max.oper.volt.
75 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
10
Automotive
NO
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?