Cart

RT0603FRE07226KL

YAGEO

RT0603 226K 1% 0,1W TK50
Supplier: Yageo
Matchcode: TF0603226K1%
Rutronik No.: WRC48692
Unit Pack: 5000
MOQ: 5000
package: 0603
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.0039 $
19.50 $

Prices

5,000 0.0039 $
50,000 0.0036 $
100,000 0.0035 $

Parameter

Resistor value
226K Ω
Package
0603
Res.tolerance
1 %
Power rating
0.1 W
Temp.coeff.
50 ppm
Max.oper.volt.
75 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
ABC-Code
C
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?