Cart

RT0603DRE0768KL

YAGEO

RT0603 68K 0,5 % 0,1W TK50
Supplier: Yageo
Matchcode: TF060368K0,5%
Rutronik No.: WPR3648
Unit Pack: 5000
MOQ: 5000
package: 0603
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0143 $
71.50 $

Prices

5,000 0.0143 $
50,000 0.0133 $
100,000 0.0127 $

Parameter

Resistor value
68K Ω
Package
0603
Res.tolerance
0.5 %
Power rating
0.1 W
Temp.coeff.
50 ppm
Max.oper.volt.
75 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
ABC-Code
C
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?