Cart

RT0603BRE0724R9L

YAGEO

TR0603 24,9R 0,1% 0,1W TK50
Supplier: Yageo
Matchcode: TR060324,9R0,1%
Rutronik No.: WRC46011
Unit Pack: 5000
MOQ: 10000
package: 0603
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0404 $
404.00 $

Prices

10,000 0.0404 $
50,000 0.0386 $

Parameter

Resistor value
24.9 Ω
Package
0603
Res.tolerance
0.1 %
Power rating
0.1 W
Temp.coeff.
50 ppm
Max.oper.volt.
75 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?