Cart

RT0603BRD072KL

YAGEO

RT0603 2K 0,1% 0,1W TK25
Supplier: Yageo
Matchcode: TF06032K0,1%
Rutronik No.: WPR5238
Unit Pack: 5000
MOQ: 10000
package: 0603
Packaging: REEL
On request
0.0272 $
272.00 $

Prices

10,000 0.0272 $
20,000 0.0265 $
30,000 0.0261 $
40,000 0.0254 $

Parameter

Resistor value
2,K Ω
Package
0603
Res.tolerance
0.1 %
Power rating
0.1 W
Temp.coeff.
25 ppm
Max.oper.volt.
75 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?