Cart

RT0603BRC1016K9L

YAGEO

TR0603 16,9K 0,1% 0,1W TK15
Supplier: Yageo
Matchcode: TR060316,9K0,1%
Rutronik No.: WPR4520
Unit Pack: 10000
MOQ: 10000
package: 0603
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1053 $
1,053.00 $

Prices

10,000 0.1053 $
50,000 0.1006 $

Parameter

Resistor value
16,9K Ω
Package
0603
Res.tolerance
0.1 %
Power rating
0.1 W
Temp.coeff.
15 ppm
Max.oper.volt.
75 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?