Cart

RT0402FRE109K1L

YAGEO

RT0402 9,1K 1% 0,0625W TK50
Supplier: Yageo
Matchcode: TF04029,1K1%
Rutronik No.: WPR1600
Unit Pack: 20000
MOQ: 40000
package: 0402
Packaging: REEL
On request
0.0037 $
148.00 $

Prices

40,000 0.0037 $
80,000 0.0036 $
120,000 0.0035 $
200,000 0.0034 $
Article with this quantity is not orderable.

Parameter

Resistor value
9,1K Ω
Package
0402
Res.tolerance
1 %
Power rating
0.0625 W
Temp.coeff.
50 ppm
Max.oper.volt.
50 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
10
Automotive
NO
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?