Cart

RT0402FRE0773K2L

YAGEO

RT0402 73,2K 1% 0,063W TK50
Supplier: Yageo
Matchcode: TF040273,2K1%
Rutronik No.: WPR1437
Unit Pack: 10000
MOQ: 10000
package: 0402
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
On request
0.007 $
70.00 $

Prices

10,000 0.007 $
50,000 0.0065 $
100,000 0.0063 $

Parameter

Resistor value
73,2K Ω
Package
0402
Res.tolerance
1 %
Power rating
0.063 W
Temp.coeff.
50 ppm
Max.oper.volt.
50 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
ABC-Code
C
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?