Cart

RSF5SSJT-73-1R

YAGEO

RLF5SS 1,0R 5% 5W
Supplier: Yageo
Matchcode: MO07181,0R5%
Rutronik No.: WLR1727
Unit Pack: 500
MOQ: 500
package: 0718
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
In Stock
0.1268 $
63.40 $

Prices

500 0.1268 $
10,000 0.1175 $

Parameter

Resistor value
1 Ω
Package
0718
Res.tolerance
5 %
Power rating
5 W
Temp.coeff.
300 ppm
Max.oper.volt.
500 V
Min.oper.temp.
-55 °C
Max.oper.temp.
235 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
17.5 mm
Diameter
6.5 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?