Cart

RSF500JT-91-47R

YAGEO

RSF500 47R 5% 5W
Supplier: Yageo
Matchcode: MO092547R5%
Rutronik No.: WLR1379
Unit Pack: 250
MOQ: 2500
package: 0925
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.206 $
515.00 $

Prices

2,500 0.206 $
10,000 0.1908 $

Parameter

Resistor value
47 Ω
Package
0925
Res.tolerance
5 %
Power rating
5 W
Temp.coeff.
300 ppm
Max.oper.volt.
750 V
Min.oper.temp.
-55 °C
Max.oper.temp.
235 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
24.5 mm
Diameter
8.5 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?