Cart

RSF3WSJT-73-68R

YAGEO

RLF3S 68R 5% 3,0W 0617
Supplier: Yageo
Matchcode: MO061768R5%
Rutronik No.: WMO1577
Unit Pack: 1000
MOQ: 1000
package: 0617
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
In Stock
0.0575 $
57.50 $

Prices

1,000 0.0575 $
10,000 0.0533 $
50,000 0.049 $

Parameter

Resistor value
68 Ω
Package
0617
Res.tolerance
5 %
Power rating
3 W
Temp.coeff.
300 ppm
Max.oper.volt.
350 V
Min.oper.temp.
-55 °C
Max.oper.temp.
235 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
15.5 mm
Diameter
5 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?