Cart

RSF3WSJT-52-150K

YAGEO

RSF3WS 150K 5% 3W TK300 0617
Supplier: Yageo
Matchcode: MO0617150K5%
Rutronik No.: WLR2970
Unit Pack: 1000
MOQ: 10000
package: 0617
Packaging: AMMOPACK
On request
0.0702 $
702.00 $
Article with this quantity is not orderable.

Parameter

Resistor value
150K Ω
Package
0617
Res.tolerance
5 %
Power rating
3 W
Temp.coeff.
300 ppm
Max.oper.volt.
350 V
Min.oper.temp.
-55 °C
Max.oper.temp.
235 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
15.5 mm
Diameter
5 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?