Cart

RSF3WSJT-52-100R

YAGEO

RSF3WS 100R 5% 3W TK300 0617
Supplier: Yageo
Matchcode: MO0617100R
Rutronik No.: WLR1855
Unit Pack: 1000
MOQ: 1000
package: 0617
Packaging: AMMOPACK
In Stock
0.0739 $
73.90 $

Prices

1,000 0.0739 $
2,000 0.0729 $
4,000 0.0718 $
8,000 0.0707 $
10,000 0.0697 $

Parameter

Resistor value
100 Ω
Package
0617
Res.tolerance
5 %
Power rating
3 W
Temp.coeff.
300 ppm
Max.oper.volt.
350 V
Min.oper.temp.
-55 °C
Max.oper.temp.
235 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
15.5 mm
Diameter
5 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?