Cart

RSF2WVGT-73-68R

YAGEO

WLR 68R 2% 2W 0414
Supplier: Yageo
Matchcode: MO041468R
Rutronik No.: WLR3327
Unit Pack: 1
MOQ: 1
package: 0414
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Resistor value
68 Ω
Package
0414
Res.tolerance
2 %
Power rating
2 W
Temp.coeff.
300 ppm
Max.oper.volt.
500 V
Min.oper.temp.
-55 °C
Max.oper.temp.
235 °C
Packaging
INDIVIDUAL
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
11.5 mm
Diameter
4.5 mm
Customs Tariff No.
85332100000
Country
China
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?