Cart

RSF2WSJT-73-6R8

YAGEO

RLF2S 6,8R 5% 2,0W 0414
Supplier: Yageo
Matchcode: MO04146,8R5%
Rutronik No.: WLR2479
Unit Pack: 1000
MOQ: 1000
package: 0414
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
In Stock
0.0333 $
33.30 $

Prices

1,000 0.0333 $
52,000 0.0298 $
100,000 0.0274 $

Parameter

Resistor value
6.8 Ω
Package
0414
Res.tolerance
5 %
Power rating
2 W
Temp.coeff.
300 ppm
Max.oper.volt.
350 V
Min.oper.temp.
-55 °C
Max.oper.temp.
235 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
11.5 mm
Diameter
4.5 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
C
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?