Cart

RSF2WSJT-73-3K3

YAGEO

RLF2S 3,3K 5% 2,0W 0414
Supplier: Yageo
Matchcode: MO04143,3K5%
Rutronik No.: WMO3410
Unit Pack: 1000
MOQ: 10000
package: 0414
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.03316 $
331.60 $

Prices

10,000 0.03316 $
52,000 0.02961 $
Obsolete article with this quantity is not orderable.

Parameter

Resistor value
3,3K Ω
Package
0414
Res.tolerance
5 %
Power rating
2 W
Temp.coeff.
300 ppm
Max.oper.volt.
350 V
Min.oper.temp.
-55 °C
Max.oper.temp.
235 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
11.5 mm
Diameter
4.5 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?