Cart

RSF2WSJT-73-120R

YAGEO

RLF2S 120R 5% 2,0W 0414
Supplier: Yageo
Matchcode: MO0414120R5%
Rutronik No.: WLR2529
Unit Pack: 1000
MOQ: 10000
package: 0414
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.03835 $
383.50 $

Prices

10,000 0.03835 $
52,000 0.03424 $

Parameter

Resistor value
120 Ω
Package
0414
Res.tolerance
5 %
Power rating
2 W
Temp.coeff.
300 ppm
Max.oper.volt.
350 V
Min.oper.temp.
-55 °C
Max.oper.temp.
235 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
11.5 mm
Diameter
4.5 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
C
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?