Cart

RSF200JT-73-56R

YAGEO

RSF200 56R 5% 2W TK300 0617
Supplier: Yageo
Matchcode: MO061756R5%
Rutronik No.: WMO3266
Unit Pack: 1000
MOQ: 10000
package: 0617
Packaging: AMMOPACK
On request
0.0537 $
537.00 $
Article with this quantity is not orderable.

Parameter

Resistor value
56 Ω
Package
0617
Res.tolerance
5 %
Power rating
2 W
Temp.coeff.
300 ppm
Max.oper.volt.
350 V
Min.oper.temp.
-55 °C
Max.oper.temp.
235 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
15.5 mm
Diameter
5 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?