Cart

RSF1WSJT-52-51R

YAGEO

RLF1S 51R 5% 1,0W 0309
Supplier: Yageo
Matchcode: MO030951R5%
Rutronik No.: WMO3572
Unit Pack: 1000
MOQ: 20000
package: 0309
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.0203 $
406.00 $

Prices

20,000 0.0203 $
50,000 0.0187 $
Obsolete article with this quantity is not orderable.

Parameter

Resistor value
51 Ω
Package
0309
Res.tolerance
5 %
Power rating
1 W
Temp.coeff.
300 ppm
Max.oper.volt.
300 V
Min.oper.temp.
-55 °C
Max.oper.temp.
235 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
9 mm
Diameter
3.3 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
C
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?