Cart

RSF100JT-73-1K

YAGEO

WLR 1K 5% 1W 0411
Supplier: Yageo
Matchcode: MO04111K5%
Rutronik No.: WMO3604
Unit Pack: 1000
MOQ: 1000
package: 0411
Packaging: AMMOPACK
In Stock
0.0386 $
38.60 $

Prices

1,000 0.0386 $
3,000 0.0383 $
5,000 0.0378 $
10,000 0.0372 $
20,000 0.0367 $

Parameter

Resistor value
1K Ω
Package
0411
Res.tolerance
5 %
Power rating
1 W
Temp.coeff.
300 ppm
Max.oper.volt.
350 V
Min.oper.temp.
-55 °C
Max.oper.temp.
235 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
11.5 mm
Diameter
4.5 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?