Cart

RSF-50GT-52-220K

YAGEO

RSF-50 220K 2% 0,5W TK300 0309
Supplier: Yageo
Matchcode: MO0309220K2%
Rutronik No.: WLR1008
Unit Pack: 1000
MOQ: 10000
package: 0309
Packaging: AMMOPACK
On request
0.0315 $
315.00 $

Prices

10,000 0.0315 $
30,000 0.0311 $
Article with this quantity is not orderable.

Parameter

Resistor value
220K Ω
Package
0309
Res.tolerance
2 %
Power rating
0.5 W
Temp.coeff.
300 ppm
Max.oper.volt.
250 V
Min.oper.temp.
-55 °C
Max.oper.temp.
235 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
9 mm
Diameter
3.3 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?