Cart

RL2512JK-070R68L

YAGEO

RC2512 0,68R 5% 1W
Supplier: Yageo
Matchcode: RC25120,68R5%
Rutronik No.: WRC39763
Unit Pack: 4000
MOQ: 4000
package: 2512
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1035 $
414.00 $

Prices

4,000 0.1035 $
52,000 0.0989 $

Parameter

Resistor value
0.68 Ω
Temp.coeff.
200 ppm
Res.tolerance
5 %
Power rating
1 W
Technology
THICKFILM
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Max.oper.volt.
200 V
Automotive
AEC-Q(200)
Package
2512
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?