Cart

RL2010JK-070R1L

YAGEO

RC2010 0,1R 5% 0,75W
Supplier: Yageo
Matchcode: RC20100,1R5%
Rutronik No.: WRC55343
Unit Pack: 4000
MOQ: 4000
package: 2010
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1111 $
444.40 $

Prices

4,000 0.1111 $
52,000 0.1062 $

Parameter

Resistor value
0.1 Ω
Temp.coeff.
600 ppm
Res.tolerance
5 %
Power rating
0.75 W
Technology
THICKFILM
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Max.oper.volt.
200 V
Automotive
AEC-Q(200)
Package
2010
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?