Cart

RL1218JK-070R1L

YAGEO

RC1218 0,1R 5% 1W
Supplier: Yageo
Matchcode: RC12180,1R5%
Rutronik No.: WRC40225
Unit Pack: 4000
MOQ: 4000
package: 1218
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1355 $
542.00 $

Prices

4,000 0.1355 $
52,000 0.1295 $
Obsolete article with this quantity is not orderable.

Parameter

Resistor value
0.1 Ω
Temp.coeff.
700 ppm
Res.tolerance
5 %
Power rating
1 W
Technology
THICKFILM
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Max.oper.volt.
200 V
Automotive
NO
Package
1218
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?