Cart

RL1218FK-070R01L

YAGEO

RC1218 0,01R 1% 1W
Supplier: Yageo
Matchcode: RC12180,01R1%
Rutronik No.: WRC51796
Unit Pack: 4000
MOQ: 4000
package: 1218
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1819 $
727.60 $

Prices

4,000 0.1819 $
52,000 0.1737 $

Parameter

Resistor value
0.01 Ω
Temp.coeff.
2000 ppm
Res.tolerance
1 %
Power rating
1 W
Technology
THICKFILM
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Max.oper.volt.
200 V
Automotive
AEC-Q(200)
Package
1218
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?