Cart

RL1210FR-070R33L

YAGEO

RC1210 0,33R 1% 0,5W
Supplier: Yageo
Matchcode: RC12100,33R1%
Rutronik No.: WRC42986
Unit Pack: 5000
MOQ: 5000
package: 1210
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0786 $
393.00 $
Obsolete article with this quantity is not orderable.

Parameter

Resistor value
0.33 Ω
Temp.coeff.
600 ppm
Res.tolerance
1 %
Power rating
0.5 W
Technology
THICKFILM
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Automotive
AEC-Q(200)
Package
1210
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?