Cart

RL1206JR-070R068L

YAGEO

RC1206 0,068R 5% 0,25W TK1000
Supplier: Yageo
Matchcode: RC12060,068R5%
Rutronik No.: WRC49722
Unit Pack: 5000
MOQ: 10000
package: 1206
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0629 $
629.00 $

Parameter

Resistor value
0.068 Ω
Temp.coeff.
1000 ppm
Res.tolerance
5 %
Power rating
0.25 W
Technology
THICKFILM
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Diameter
1R-10M mm
Automotive
AEC-Q(200)
Package
1206
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
C
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?