Cart

RL0805JR-070R47L

YAGEO

RC0805 0,47R 5% 0,125W
Supplier: Yageo
Matchcode: RC08050,47R5%
Rutronik No.: WRC46191
Unit Pack: 5000
MOQ: 5000
package: 0805
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.027 $
135.00 $

Parameter

Resistor value
0.47 Ω
Temp.coeff.
200 ppm
Res.tolerance
5 %
Power rating
0.125 W
Technology
THICKFILM
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Max.oper.volt.
150 V
Automotive
AEC-Q(200)
Package
0805
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
C
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?