Cart

RL0805JR-070R1L

YAGEO

RC0805 0,1R 5% 0,125W
Supplier: Yageo
Matchcode: RC08050,1R5%
Rutronik No.: WRC44771
Unit Pack: 5000
MOQ: 25000
package: 0805
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.03013 $
753.25 $

Prices

25,000 0.03013 $
50,000 0.02959 $

Parameter

Resistor value
0.1 Ω
Temp.coeff.
600 ppm
Res.tolerance
5 %
Power rating
0.125 W
Technology
THICKFILM
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Max.oper.volt.
150 V
Automotive
AEC-Q(200)
Package
0805
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?