Cart

RL0805FR-7W0R47L

YAGEO

RC0805 0,47R 1% 0,25W TK300
Supplier: Yageo
Matchcode: RC08050,47R1%
Rutronik No.: WRC55248
Unit Pack: 5000
MOQ: 5000
package: 0805
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.081 $
405.00 $

Prices

5,000 0.081 $
40,000 0.0773 $

Parameter

Resistor value
0.47 Ω
Temp.coeff.
300 ppm
Res.tolerance
1 %
Power rating
0.25 W
Technology
THICKFILM
Max.oper.temp.
125 °C
Max.oper.volt.
150 V
Spec.features
HIGHPOWER
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
0805
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?