Cart

RL0603FR-070R82L

YAGEO

RC0603 0,82R 1% 0,1W TK300
Supplier: Yageo
Matchcode: RC06030,82R1%
Rutronik No.: WRC46448
Unit Pack: 5000
MOQ: 25000
package: 0603
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.04 $
1,000.00 $

Parameter

Resistor value
0.82 Ω
Temp.coeff.
300 ppm
Res.tolerance
1 %
Power rating
0.1 W
Technology
THICKFILM
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Automotive
AEC-Q(200)
Package
0603
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
C
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?