Cart

RJ2010FKE07820RL

YAGEO

TR2010 820R 1% 0,5W TK50
Supplier: Yageo
Matchcode: TR2010820R1%
Rutronik No.: WRC44673
Unit Pack: 4000
MOQ: 4000
package: 2010
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/14/2012
0.0488 $
195.20 $

Prices

4,000 0.0488 $
16,000 0.0467 $
Obsolete article with this quantity is not orderable.

Parameter

Resistor value
820 Ω
Package
2010
Res.tolerance
1 %
Power rating
0.5 W
Temp.coeff.
150 ppm
Max.oper.volt.
150 V
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?