Cart

RJ0805FRE074K3L

YAGEO

RJ0805 4,3K 1% 0,1W TK50
Supplier: Yageo
Matchcode: TF08054,3K1%
Rutronik No.: WRC35084
Unit Pack: 5000
MOQ: 5000
package: 0805
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/14/2012
0.0044 $
22.00 $

Prices

5,000 0.0044 $
50,000 0.0041 $
100,000 0.0039 $
Article with this quantity is not orderable.

Parameter

Resistor value
4,3K Ω
Package
0805
Res.tolerance
1 %
Power rating
0.1 W
Temp.coeff.
100 ppm
Max.oper.volt.
100 V
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?