Cart

RE1206FRE0736KL

YAGEO

RE1206 36K 1% 0,25W TK50
Supplier: Yageo
Matchcode: RC120636K1%
Rutronik No.: WRC54111
Unit Pack: 5000
MOQ: 5000
package: 1206
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0055 $
27.50 $

Prices

5,000 0.0055 $
10,000 0.0053 $

Parameter

Resistor value
36K Ω
Temp.coeff.
50 ppm
Res.tolerance
1 %
Power rating
0.25 W
Technology
THICKFILM
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Max.oper.volt.
200 V
Automotive
NO
Package
1206
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?