Cart

RE0805FRE1012KL

YAGEO

RE0805 12K 1% 0,125W TK50
Supplier: Yageo
Matchcode: RC080512K1%
Rutronik No.: WRC53086
Unit Pack: 10000
MOQ: 10000
package: 0805
Packaging: REEL
In Stock
0.0046 $
46.00 $

Prices

10,000 0.0046 $
20,000 0.0038 $
30,000 0.0036 $
150,000 0.0035 $

Parameter

Resistor value
12K Ω
Package
0805
Res.tolerance
1 %
Power rating
0.125 W
Temp.coeff.
50 ppm
Max.oper.volt.
150 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
C
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?