Cart

RE0805FRE07160KL

YAGEO

RE0805 160K 1% 0,125W TK50
Supplier: Yageo
Matchcode: RC0805160K1%
Rutronik No.: WRC53118
Unit Pack: 5000
MOQ: 25000
package: 0805
Packaging: REEL
On request
0.0031 $
77.50 $

Prices

25,000 0.0031 $
100,000 0.003 $
Article with this quantity is not orderable.

Parameter

Resistor value
160K Ω
Package
0805
Res.tolerance
1 %
Power rating
0.125 W
Temp.coeff.
50 ppm
Max.oper.volt.
150 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
C
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?