Cart

RE0805DRE0730KL

YAGEO

RE0805 30K 0,5% TK50 0,125W
Supplier: Yageo
Matchcode: RC080530K0,5%
Rutronik No.: WRC54010
Unit Pack: 5000
MOQ: 5000
package: 0805
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.0132 $
66.00 $

Prices

5,000 0.0132 $
20,000 0.0121 $

Parameter

Resistor value
30K Ω
Temp.coeff.
50 ppm
Res.tolerance
0.5 %
Power rating
0.125 W
Technology
THICKFILM
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Max.oper.volt.
150 V
Automotive
NO
Package
0805
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
C
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?