Cart

RE0603FRE0715K4L

YAGEO

RE0603 15,4K 1% 0,1W TK50
Supplier: Yageo
Matchcode: RC060315,4K1%
Rutronik No.: WRC54359
Unit Pack: 5000
MOQ: 25000
package: 0603
Packaging: REEL
On request
0.0025 $
62.50 $

Prices

25,000 0.0025 $
150,000 0.0024 $
Article with this quantity is not orderable.

Parameter

Resistor value
15,4K Ω
Temp.coeff.
50 ppm
Res.tolerance
1 %
Power rating
0.1 W
Technology
THICKFILM
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Max.oper.volt.
50 V
Automotive
NO
Package
0603
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?