Cart

RE0603DRE0747KL

YAGEO

RE0603 47K 0,5% 0,1W TK50
Supplier: Yageo
Matchcode: RC060347K1%
Rutronik No.: WRC55127
Unit Pack: 5000
MOQ: 25000
package: 0603
Packaging: REEL
On request
0.0072 $
180.00 $

Prices

25,000 0.0072 $
50,000 0.007 $
Article with this quantity is not orderable.

Parameter

Resistor value
47K Ω
Temp.coeff.
50 ppm
Res.tolerance
0.5 %
Power rating
0.1 W
Technology
THICKFILM
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Max.oper.volt.
50 V
Automotive
NO
Package
0603
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?