Cart

RC2512JK-7W100RL

YAGEO

RC2512 100R 5% 2W
Supplier: Yageo
Matchcode: RC2512100R5%
Rutronik No.: WRC52770
Unit Pack: 4000
MOQ: 8000
package: 2512
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.02219 $
177.52 $

Prices

8,000 0.02219 $
12,000 0.02123 $

Parameter

Resistor value
100 Ω
Temp.coeff.
200 ppm
Res.tolerance
5 %
Power rating
2 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
200 V
Spec.features
HIGHPOWER
Min.oper.temp.
-55 °C
Automotive
NO
Package
2512
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
C
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?